Cypress CY62128DV30LL-55SXI technical specifications.
| Access Time | 55ns |
| Package/Case | SOIC |
| Frequency | 55GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | MoBL® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62128DV30LL-55SXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
