This industrial standard SRAM features a 32K x 8 memory array with a maximum access time of 55ns. It operates within a supply voltage range of 2.2V to 3.6V and has a nominal supply voltage of 3V. The device is packaged in a 32-pin SOP package and is designed for use in industrial temperature environments, spanning from -40°C to 85°C.
Cypress CY62128DV30LL-55SXIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 11.303 |
| Length | 20.4465 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY62128DV30LL-55SXIT to view detailed technical specifications.
No datasheet is available for this part.