Cypress CY62128DV30LL-70ZI technical specifications.
| Access Time | 70ns |
| Package/Case | TFSOP |
| Frequency | 70GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | MoBL® |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY62128DV30LL-70ZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
