
1Mb Asynchronous SRAM, 128K x 8 configuration, featuring a 45ns access time. This CMOS memory component operates with a parallel interface and a 5V supply voltage, supporting a voltage range of 4.5V to 5.5V. Packaged in a lead-free TFSOP, it is designed for surface mounting and operates across a temperature range of -40°C to 85°C.
Cypress CY62128ELL-45ZAXI technical specifications.
| Access Time | 45ns |
| Address Bus Width | 17b |
| Package/Case | TFSOP |
| Density | 1Mb |
| Frequency | 45GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 22MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 16mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62128ELL-45ZAXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
