
1Mb Asynchronous SRAM, 128K x 8 configuration, featuring a 55ns access time. This CMOS memory component operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. Designed for surface mount, it utilizes a 32-pin TFSOP package and is RoHS compliant. Operating temperature range is -40°C to 125°C.
Cypress CY62128ELL-55ZAXET technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 17b |
| Package/Case | TFSOP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 35mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62128ELL-55ZAXET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.