This 32Kb industrial SRAM features a 5V supply voltage and a maximum access time of 70ns. It has 32 terminals and is packaged in a 32-pin SOP package. The device operates over a temperature range of -40 to 85 degrees Celsius and is suitable for industrial applications. The SRAM is a standard type with parallel access and a capacity of 131072 words.
Cypress CY62128L-70SIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY62128L-70SIT to view detailed technical specifications.
No datasheet is available for this part.