Cypress CY62135F-WAF technical specifications.
| Package Family Name | Wafer |
| Package/Case | Wafer |
| Density | 2Mbit |
| Timing Type | Asynchronous |
| Density in Bits | 2097152bit |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Number of Bits per Word | 8/16bit |
| Number of Words | 256K/128K |
| Min Operating Supply Voltage | 1.65V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 65786 |
| EU RoHS | No |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A991.b.2.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress CY62135F-WAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.