
2Mb asynchronous SRAM with 128K x 16 configuration, offering a 45ns access time. This CMOS memory features a parallel interface and operates from a 2.2V to 3.6V supply voltage range. Packaged in a 48-pin VFBGA with lead-free and RoHS compliance, it is designed for surface mounting and operates within an industrial temperature range of -40°C to 85°C.
Cypress CY62136FV30LL-45BVXIT technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 17b |
| Package/Case | VFBGA |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 18mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62136FV30LL-45BVXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.