Cypress CY62136VLL-70BAI technical specifications.
| Access Time-Max | 70ns |
| Density | 2Mb |
| Lead Free | Contains Lead |
| RoHS Compliant | No |
| Supply Voltage-Nom | 3V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY62136VLL-70BAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.