
The CY62137CV30LL-70BVXET is a 2Mb SDR SRAM with a 17-bit address bus width and an access time of 70ns. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 3V. The device is packaged in a VFBGA package and is lead-free. It is designed for surface mount applications and is available in tape and reel packaging.
Cypress CY62137CV30LL-70BVXET technical specifications.
| Access Time | 70ns |
| Address Bus Width | 17b |
| Package/Case | VFBGA |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | MoBL® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62137CV30LL-70BVXET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
