
2Mb CMOS SRAM, 128K x 16 configuration, offering 45ns access time. This asynchronous, volatile memory features a parallel interface and operates from 2.2V to 3.6V, with a nominal supply voltage of 3V. Packaged in a 44-pin TSOP for surface mounting, it supports industrial temperature ranges from -40°C to 85°C. RoHS compliant and lead-free.
Cypress CY62137EV30LL-45ZSXI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 2Mb |
| Frequency | 1MHz |
| Height | 1.044mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.52mm |
| Max Frequency | 22MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 20mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Voltage | 3V |
| Width | 10.262mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62137EV30LL-45ZSXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.