
2Mb Asynchronous SRAM with 45ns access time, featuring a 128K x 16 configuration and a 17-bit address bus. This CMOS semiconductor operates with a 2.2V to 3.6V supply voltage range, nominal at 3V, and is available in a lead-free TSOP-II 44-pin surface mount package. Designed for industrial temperature ranges from -40°C to 85°C, it offers a parallel interface and is RoHS compliant.
Cypress CY62137EV30LL-45ZSXIT technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 20mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62137EV30LL-45ZSXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
