
2Mb CMOS SRAM with 45ns access time, featuring a 128K x 16 configuration and parallel interface. This asynchronous, volatile memory operates from 2.2V to 3.6V with a typical supply current of 18mA. Packaged in a 48-pin VFBGA with dimensions of 6 x 8 mm and 1 mm height, it supports surface mounting. Maximum operating temperature is 85°C.
Cypress CY62137FV30LL-45BVI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 17b |
| Package/Case | VFBGA |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MoBL® |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY62137FV30LL-45BVI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.