
The CY62137VNLL-70ZSXET is a 2Mb parallel SRAM with a 17-bit address bus width and an access time of 70ns. It is available in a TSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 3.6V. It is lead-free and compliant with various industry standards.
Cypress CY62137VNLL-70ZSXET technical specifications.
| Access Time | 70ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | MoBL® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62137VNLL-70ZSXET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.