
2Mb Asynchronous CMOS SRAM, 256K x 8 configuration, featuring a 45ns access time. This surface-mount component operates with a supply voltage range of 2.2V to 3.6V and is housed in a 48-ball VFBGA package. Designed for industrial temperature ranges (-40°C to 85°C), it offers a parallel interface and is RoHS compliant.
Cypress CY62138EV30LL-45BVXIT technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 18b |
| Package/Case | VFBGA |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 20mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62138EV30LL-45BVXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.