
2Mb CMOS SRAM, 256K x 8 configuration, offering 45ns access time. This asynchronous, volatile memory features a parallel interface and operates at a maximum frequency of 22MHz. Designed for surface mounting, it is housed in a 32-pin SOIC package and supports a supply voltage range of 2.2V to 3.6V. Operating across an industrial temperature range of -40°C to 85°C, this lead-free component is RoHS compliant.
Cypress CY62138FV30LL-45SXI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 18b |
| Package/Case | SOIC |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 22MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 18mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62138FV30LL-45SXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
