2Mb CMOS SRAM, 256K x 8 configuration, offering 45ns access time. Features a parallel, asynchronous interface with an 18-bit address bus and 8-bit word size. Designed for surface mount with a lead-free TFSOP package, operating from 2.2V to 3.6V supply voltage. Suitable for applications requiring low power consumption, with a typical supply current of 18mA.
Cypress CY62138FV30LL-45ZAXAT technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 18b |
| Package/Case | TFSOP |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62138FV30LL-45ZAXAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.