This industrial-grade SRAM IC features 48 terminals in a 6 x 8 mm, 1 mm height VFBGA-48 package. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.2V. The device has a maximum supply current of 15 mA and a maximum standby current of 6 nA. It offers a maximum access time of 70 ns and a memory capacity of 262144 words.
Cypress CY62146DV30LL-70BVXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Supply Current-Max | 0.015 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000006 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY62146DV30LL-70BVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.