
4Mb asynchronous SRAM with 256K x 16 configuration, featuring a 45ns access time. This surface mount component operates with a 2.2V to 5.5V supply voltage and a maximum frequency of 22MHz. It offers industrial temperature range operation from -40°C to 85°C and is RoHS compliant. The 44-pin TSOP-II package is supplied in trays.
Cypress CY62146ESL-45ZSXI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 22MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62146ESL-45ZSXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
