This industrial-grade SRAM IC features 262144 words of memory, a maximum access time of 55ns, and operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 6mm x 8mm, 1mm height VFBGA-48 package. It is a standard SRAM memory IC with parallel access and a supply voltage range of 2.7 to 3.3 volts.
Cypress CY62147CV30LL-55BVIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY62147CV30LL-55BVIT to view detailed technical specifications.
No datasheet is available for this part.