The CY62147DV30L-70BVXI is a 48-pin VFBGA-48 industrial-grade SRAM IC with 262144 words of memory and an access time of 70ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 2.2V to 3.6V. The device is packaged in a lead-free VFBGA-48 package with a size of 6mm x 8mm and a height of 1mm.
Cypress CY62147DV30L-70BVXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY62147DV30L-70BVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.