Cypress CY62147EV18LL-45BVXIT technical specifications.
| Access Time | 45ns |
| Package/Case | VFBGA |
| Frequency | 45GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series | MoBL® |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY62147EV18LL-45BVXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
