
4Mb CMOS SRAM, 256K x 16 configuration, offering a fast 45ns access time. This asynchronous, volatile memory features a parallel interface and operates from a 2.2V to 3.6V supply range. Packaged in a lead-free TSOP-II (44-pin) for surface mounting, it supports a wide operating temperature range of -40°C to 85°C.
Cypress CY62147EV30LL-45ZSXAT technical specifications.
| Access Time | 45ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62147EV30LL-45ZSXAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
