The CY62147G30-55ZSXET is a 44-pin dual-mode SRAM from Cypress, featuring a memory capacity of 262144 words. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a maximum access time of 55ns and is powered by a supply voltage of 3V to 3.6V. The SRAM is packaged in a TSOP2 package, measuring 10.16mm in width and 18.415mm in length.
Cypress CY62147G30-55ZSXET technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY62147G30-55ZSXET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.