This industrial-grade SRAM IC features a 45ns access time and operates within a temperature range of -40°C to 85°C. It has 262144 words of memory and is available in a TSOP2 package. The device is designed for use with a 5V supply voltage, with a tolerance of 4.5V to 5.5V. It is suitable for applications requiring high-speed data storage and retrieval.
Cypress CY62147GE-45ZSXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 45 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY62147GE-45ZSXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.