Cypress CY62148BLL-70ZC technical specifications.
| Access Time | 70ns |
| Package/Case | SOIC |
| Density | 4Mb |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4000000B |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MoBL® |
| Supply Current | 20mA |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY62148BLL-70ZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
