Cypress
CY62148CV30LL-55BAI
Standard SRAM, 512KX8, 55ns, CMOS, PBGA36, 7 X 8.50 MM, 1.20 MM HEIGHT, FINE PITCH, TBGA-36
Quick Jump:
Technical Specifications
Cypress CY62148CV30LL-55BAI technical specifications.
General
Max Operating Temperature
85
Number of Terminals
36
Min Operating Temperature
-40
Terminal Position
BOTTOM
JEDEC Package Code
R-PBGA-B36
Width
7
Length
8.5
Pin Count
36
Number of Functions
1
Temperature Grade
INDUSTRIAL
Supply Voltage-Nom (Vsup)
3
Supply Voltage-Max (Vsup)
3.3
Supply Voltage-Min (Vsup)
2.7
Supply Current-Max
0.025
Number of Words
524288
Number of Words Code
512000
Memory IC Type
STANDARD SRAM
Parallel/Serial
PARALLEL
Standby Current-Max
0.00001
Access Time-Max
55
I/O Type
COMMON
Compliance
RoHS
No
Eccn Code
3A991.B.2.A
HTS Code
8542.32.00.41
REACH
not_compliant
Military Spec
False
Datasheet
Cypress CY62148CV30LL-55BAI Datasheet
Download the complete datasheet for Cypress CY62148CV30LL-55BAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.