
4Mb CMOS SRAM, 512K x 8 configuration, featuring a 45ns access time and parallel interface. This asynchronous memory operates with a 5V supply voltage, supporting a range from 4.5V to 5.5V. Packaged in a 32-pin SOIC (0.450 inch body width) for surface mounting, it offers a memory density of 4 Megabits. Designed for broad operating temperatures from -40°C to 85°C, this lead-free and RoHS compliant component is suitable for various electronic applications.
Cypress CY62148ELL-45SXI technical specifications.
| Access Time | 45ns |
| Address Bus Width | 19b |
| Package/Case | SOIC |
| Density | 4Mb |
| Frequency | 45GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62148ELL-45SXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.