
4Mb CMOS SRAM with 55ns access time. This asynchronous, volatile memory features a 512K x 8 organization and a parallel interface. Packaged in a lead-free TFSOP, it operates from a 2.2V to 5.5V supply, with a maximum supply current of 20mA. Designed for surface mounting, this component offers a wide operating temperature range of -40°C to 85°C.
Cypress CY62148ESL-55ZAXI technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 19b |
| Package/Case | TFSOP |
| Density | 4Mb |
| Height | 1.2mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Width | 8.1mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62148ESL-55ZAXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.