Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48
Cypress CY62157EV18LL-45BVXIT technical specifications.
| Access Time | 45ns |
| Package/Case | VFBGA |
| Frequency | 45GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | MoBL® |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY62157EV18LL-45BVXIT to view detailed technical specifications.
No datasheet is available for this part.