
Asynchronous SRAM chip, 8Mb density, organized as 512K x 16 bits. Features a 55ns access time and operates with a 3V supply voltage (2.2V to 3.6V range). This surface mount component utilizes a parallel interface and is housed in a 44-pin TSOP-II package. Designed for automotive applications, it supports a maximum operating temperature of 125°C.
Cypress CY62157EV30LL-55ZSXE technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 8Mb |
| Height | 1.04mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.52mm |
| Max Frequency | 22MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 35mA |
| Sync/Async | Asynchronous |
| Width | 10.26mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62157EV30LL-55ZSXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
