The CY62158GE30-45BVXI is a 48-bit industrial SRAM IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PBGA-B48 and measures 6mm in width and 8mm in length. The device operates on a supply voltage of 2.2V to 3.6V and has a maximum supply current of 25mA. It features a parallel interface and a maximum access time of 45ns.
Cypress CY62158GE30-45BVXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Supply Current-Max | 25 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | SRAM STD |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0000065 |
| Access Time-Max | 45 |
| I/O Type | COMMON |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY62158GE30-45BVXI to view detailed technical specifications.
No datasheet is available for this part.