Cypress CY62167DV30LL-55ZI technical specifications.
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Density | 16Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY62167DV30LL-55ZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.