
16Mb asynchronous SRAM chip featuring 45ns access time. This volatile memory offers a 2M/1M x 8/16-bit configuration with a 5V operating supply voltage. Packaged in a 48-pin TSOP-I for surface mounting, it operates across an industrial temperature range of -40°C to 85°C. RoHS compliant and lead-free, this component is ideal for demanding applications.
Cypress CY62167ELL-45ZXI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 30mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62167ELL-45ZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.