
16Mb Asynchronous SRAM, 1Mx16 configuration, featuring a 45ns access time. This CMOS memory component operates with a supply voltage range of 2.2V to 3.6V, nominal 3V. It utilizes a parallel interface and is housed in a TFSOP package for surface mounting. Designed for industrial temperature ranges (-40°C to 85°C), this RoHS compliant memory is supplied on tape and reel.
Cypress CY62167EV30LL-45ZXIT technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 20b |
| Package/Case | TFSOP |
| Density | 16Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62167EV30LL-45ZXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
