This industrial-grade SRAM IC features 1048576 words of memory and a 45ns access time. It operates over a supply voltage range of 2.2V to 3.6V and has a maximum operating temperature of 85°C. The device is packaged in a 6mm x 8mm VFBGA package with terminals on the bottom. It is a standard SRAM memory IC with parallel access and a JEDEC package code of R-PBGA-B48.
Cypress CY62167GE30-45BV1XI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 45 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY62167GE30-45BV1XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.