This 16Mx16 asynchronous SRAM from Cypress operates over a temperature range of -40°C to 85°C. It is packaged in a lead-free VFBGA package and is compliant with RoHS regulations. The device features a parallel interface and is part of the MoBL series.
Cypress CY62167GE30-45BVXI technical specifications.
| Package/Case | VFBGA |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MoBL® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62167GE30-45BVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.