The CY62167GE30-45ZXIT is a 48-pin industrial-grade SRAM IC with 1048576 words of memory and a maximum access time of 45ns. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3V, a maximum voltage of 3.6V, and a minimum voltage of 2.2V. The device is packaged in a TSOP1-48 package and features a parallel interface.
Cypress CY62167GE30-45ZXIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 45 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY62167GE30-45ZXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.