Cypress CY62168DV30LL-55BVXIT technical specifications.
| Access Time | 55ns |
| Package/Case | VFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | MoBL® |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY62168DV30LL-55BVXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
