
32Mb Parallel SRAM, 55ns access time, 21-bit address bus, 16-bit word size. This asynchronous, volatile SRAM features a 3V nominal supply voltage, operating between 2.2V and 3.6V, with a maximum supply current of 30mA. Packaged in a 48FBGA for surface mounting, it offers industrial temperature range operation from -40°C to 85°C. RoHS compliant and lead-free.
Cypress CY62177DV30LL-55BAXIT technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 32Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62177DV30LL-55BAXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
