Cypress CY62177ESL-55ZXIT technical specifications.
| Access Time | 55ns |
| Address Bus Width | 21b |
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62177ESL-55ZXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.