
32Mb Asynchronous SRAM, 2Mx16 configuration, offering 55ns access time. Features a 21-bit address bus and parallel interface. Operates from 2.2V to 3.7V with a nominal supply of 3.6V, consuming 45mA. Packaged in a 48-ball FBGA for surface mounting, this lead-free, RoHS compliant component is rated for industrial temperatures (-40°C to 85°C).
Cypress CY62177EV30LL-55BAXI technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 32Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.7V |
| Memory Size | 32Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 45mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62177EV30LL-55BAXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
