Cypress CY62177EV30LL-55BAXIT technical specifications.
| Access Time | 55ns |
| Package/Case | FBGA |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 2.2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MoBL® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62177EV30LL-55BAXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
