Cypress CY62256L-70SNXI technical specifications.
| Access Time | 70ns |
| Address Bus Width | 15b |
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 70GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62256L-70SNXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
