Cypress CY62256L-70SNXIT technical specifications.
| Access Time | 70ns |
| Package/Case | SOIC |
| Frequency | 70GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series | MoBL® |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY62256L-70SNXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.