
256Kb CMOS SRAM, 32K x 8 organization, featuring 55ns access time. This asynchronous memory component operates with a 4.5V to 5.5V supply voltage range and is designed for industrial temperature grades (-40°C to 85°C). Packaged in a 28-lead SOIC (0.300 inch) for surface mounting, it offers a 50mA supply current and is lead-free and RoHS compliant.
Cypress CY62256NLL-55SNXI technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 15b |
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 1MHz |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 18.03mm |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Width | 0.3inch |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62256NLL-55SNXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
