
256Kb CMOS SRAM with 55ns access time. This asynchronous, volatile memory features a 15-bit address bus and an 8-bit word size, offering 32,000 words of storage. Designed for surface mounting, it operates with a supply voltage range of 4.5V to 5.5V and supports a maximum operating temperature of 125°C. The component is lead-free and RoHS compliant.
Cypress CY62256NLL-55ZRXE technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 15b |
| Package/Case | TSSOP |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 256Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 234 |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62256NLL-55ZRXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
