
256Kb Parallel SRAM, 55ns access time, 8-bit word size, 15-bit address bus. This asynchronous memory IC features a 256Kb density and operates with a 4.5V to 5.5V supply voltage. Designed for surface mount installation in a 28-pin TSSOP package, it offers a wide operating temperature range from -40°C to 125°C.
Cypress CY62256NLL-55ZRXET technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 15b |
| Package/Case | TSSOP |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | MoBL® |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62256NLL-55ZRXET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
