
256Kb asynchronous SRAM with 55ns access time, featuring a 32K x 8 organization. This CMOS memory component operates with a 5V supply voltage and supports a parallel interface. Packaged in a lead-free TSOP with dimensions of 8 x 13.40 mm, it is designed for surface mounting. Operating temperature range is -40°C to 85°C.
Cypress CY62256NLL-55ZXA technical specifications.
| Access Time | 55ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 234 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62256NLL-55ZXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.