
256Kb Asynchronous CMOS SRAM with 70ns access time. Features a 15-bit address bus and 8-bit word size, organized as 32,000 words. Operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. Packaged in a 28-pin PDIP for through-hole mounting. Industrial temperature grade, RoHS compliant.
Cypress CY62256NLL-70PXC technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 15b |
| Package/Case | PDIP |
| Density | 256Kb |
| Height | 9.14mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 37.59mm |
| Max Frequency | 14MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | RAM, , SRAM - Asynchronous, Volatile, SRAM, SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Width | 13.97mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62256NLL-70PXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.